Part Details for MT90880B/IG/BP1N by Zarlink Semiconductor Inc
Overview of MT90880B/IG/BP1N by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT90880B/IG/BP1N
MT90880B/IG/BP1N CAD Models
MT90880B/IG/BP1N Part Data Attributes:
|
MT90880B/IG/BP1N
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT90880B/IG/BP1N
Zarlink Semiconductor Inc
Packet Routing Switch, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | BGA, BGA456,26X26,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PACKET ROUTING SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for MT90880B/IG/BP1N
This table gives cross-reference parts and alternative options found for MT90880B/IG/BP1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90880B/IG/BP1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUSA16P14-B456C | Packet Routing Switch, PBGA456, PLASTIC, BGA-456 | Music Semiconductors Inc | MT90880B/IG/BP1N vs MUSA16P14-B456C |
MT90881A/IG/BP1N | TELECOM, PACKET ROUTING SWITCH, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456 | Microsemi Corporation | MT90880B/IG/BP1N vs MT90881A/IG/BP1N |
MT90882B/IG/BP1N | Packet Routing Switch, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456 | Zarlink Semiconductor Inc | MT90880B/IG/BP1N vs MT90882B/IG/BP1N |
MT90883A/IG/BP1N | TELECOM, PACKET ROUTING SWITCH, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456 | Microsemi Corporation | MT90880B/IG/BP1N vs MT90883A/IG/BP1N |
MT90880B/IG/BP1N | TELECOM, PACKET ROUTING SWITCH, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456 | Microsemi Corporation | MT90880B/IG/BP1N vs MT90880B/IG/BP1N |
MT90883A/IG/BP1N | Packet Routing Switch, PBGA456, 27 X 27 MM, 1 MM PITCH, MO-151BAR-2, PLASTIC, BGA-456 | Zarlink Semiconductor Inc | MT90880B/IG/BP1N vs MT90883A/IG/BP1N |