Part Details for MT90863AG1 by Microsemi Corporation
Overview of MT90863AG1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MT90863AG1
MT90863AG1 CAD Models
MT90863AG1 Part Data Attributes
|
MT90863AG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90863AG1
Microsemi Corporation
Digital Time Switch, CMOS, PBGA144, BGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for MT90863AG1
This table gives cross-reference parts and alternative options found for MT90863AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90863AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V71650DA | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V71650DA |
72V73260BBG | PBGA-144, Tray | Integrated Device Technology Inc | MT90863AG1 vs 72V73260BBG |
IDT72V70840DAG | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V70840DAG |
72V70840DA | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | MT90863AG1 vs 72V70840DA |
IDT72V73250BB | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V73250BB |
IDT72V70210DAG8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V70210DAG8 |
IDT72V70840BCG | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V70840BCG |
72V70210DA | Digital Time Switch, PQFP144 | Renesas Electronics Corporation | MT90863AG1 vs 72V70210DA |
IDT72V71650DAG8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | MT90863AG1 vs IDT72V71650DAG8 |
ZL50010GDG2 | Digital Time Switch, PBGA144, 13 X 13 MM, 1.25 MM HEIGHT, MO-192, LBGA-144 | Microsemi Corporation | MT90863AG1 vs ZL50010GDG2 |