Part Details for MT90826AL by Microsemi Corporation
Overview of MT90826AL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT90826AL
MT90826AL CAD Models
MT90826AL Part Data Attributes
|
MT90826AL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90826AL
Microsemi Corporation
Digital Time Switch, CMOS, PQFP160, MQFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, MS-022DD-1, MQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for MT90826AL
This table gives cross-reference parts and alternative options found for MT90826AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90826AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90826AG2 | Digital Time Switch, CMOS, PBGA160, 23 X 23 MM, 2.13 MM HEIGHT, 1.50 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-160 | Microsemi Corporation | MT90826AL vs MT90826AG2 |
MT90826AG | Digital Time Switch, CMOS, PBGA160, 23 X 23 MM, 2.13 MM HEIGHT, 1.50 MM PITCH, PLASTIC, MS-034, BGA-160 | Microsemi Corporation | MT90826AL vs MT90826AG |
ZL50010/QCC | Digital Time Switch, PQFP160, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BGA, LQFP-160 | Microsemi Corporation | MT90826AL vs ZL50010/QCC |