Part Details for MT9076BP by Zarlink Semiconductor Inc
Results Overview of MT9076BP by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9076BP Information
MT9076BP by Zarlink Semiconductor Inc is a Digital Transmission Controller.
Digital Transmission Controllers are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MT9076BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for MT9076BP
MT9076BP CAD Models
MT9076BP Part Data Attributes
|
MT9076BP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9076BP
Zarlink Semiconductor Inc
Framer, PQCC68, PLASTIC, MS-018AE, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, MS-018AE, LCC-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for MT9076BP
This table gives cross-reference parts and alternative options found for MT9076BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9076BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9076AP | Zarlink Semiconductor Inc | Check for Price | Framer, PQCC68, PLASTIC, LCC-68 | MT9076BP vs MT9076AP |
MT9074AP | Microsemi Corporation | Check for Price | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | MT9076BP vs MT9074AP |
MT9075BPR | Zarlink Semiconductor Inc | Check for Price | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | MT9076BP vs MT9075BPR |
T7230A--ML | Avago Technologies | Check for Price | DATACOM, FRAMER, PQCC68, PLASTIC, LCC-68 | MT9076BP vs T7230A--ML |
MT9074AP1 | Microchip Technology Inc | Check for Price | Framer, PQCC68 | MT9076BP vs MT9074AP1 |
CN8330EPJD | Conexant Systems Inc | Check for Price | Framer, CMOS, PQCC68, LCC-68 | MT9076BP vs CN8330EPJD |
MT9074APR1 | Microchip Technology Inc | Check for Price | Framer, PQCC68 | MT9076BP vs MT9074APR1 |
BT8953SPEPJ | Conexant Systems Inc | Check for Price | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | MT9076BP vs BT8953SPEPJ |
MT90733AP | Zarlink Semiconductor Inc | Check for Price | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | MT9076BP vs MT90733AP |
PT7A6632J | Pericom Semiconductor Corporation | Check for Price | Time Slot 0/16 Transceiver, PQCC68, PLASTIC, LCC-68 | MT9076BP vs PT7A6632J |