Part Details for MT9072AB by Zarlink Semiconductor Inc
Results Overview of MT9072AB by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9072AB Information
MT9072AB by Zarlink Semiconductor Inc is a Digital Transmission Controller.
Digital Transmission Controllers are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MT9072AB
MT9072AB CAD Models
MT9072AB Part Data Attributes
|
MT9072AB
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9072AB
Zarlink Semiconductor Inc
Framer, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJB, LQFP-208
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for MT9072AB
This table gives cross-reference parts and alternative options found for MT9072AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9072AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-T-8105---SC4-DB | Avago Technologies | Check for Price | DATACOM, TIME SLOT ASSIGNER, PQFP208, ROHS COMPLIANT, PLASTIC, SQFP-208 | MT9072AB vs L-T-8105---SC4-DB |
T8102---SC-DB | Broadcom Limited | Check for Price | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T8102---SC-DB |
T8105---SC-DB | Avago Technologies | Check for Price | DATACOM, TIME SLOT ASSIGNER, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T8105---SC-DB |
T-8102---SC4-DB | LSI Corporation | Check for Price | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T-8102---SC4-DB |
MT9072AB | Microsemi Corporation | Check for Price | Framer, PQFP208, LQFP-208 | MT9072AB vs MT9072AB |
T8100A---SC-DB | Broadcom Limited | Check for Price | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T8100A---SC-DB |
L-T-8100A--SC4-DB | Broadcom Limited | Check for Price | Time Slot Assigner, PQFP208, ROHS COMPLIANT, PLASTIC, SQFP-208 | MT9072AB vs L-T-8100A--SC4-DB |
RS8398EPF | Conexant Systems Inc | Check for Price | Framer, CMOS, PQFP208, PLASTIC, QFP-208 | MT9072AB vs RS8398EPF |
T8105---SC-DB | LSI Corporation | Check for Price | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T8105---SC-DB |
T-8100A--SC4-DB | LSI Corporation | Check for Price | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | MT9072AB vs T-8100A--SC4-DB |