Part Details for MT9045AN by Zarlink Semiconductor Inc
Results Overview of MT9045AN by Zarlink Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9045AN Information
MT9045AN by Zarlink Semiconductor Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MT9045AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9045AN | 8 |
|
$57.1500 / $63.5000 | Buy Now |
|
Quest Components | 9045AN | 7 |
|
$55.0814 / $57.9804 | Buy Now |
|
Quest Components | 9045AN | 6 |
|
$60.3250 / $63.5000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MT9045AN
MT9045AN CAD Models
MT9045AN Part Data Attributes
|
MT9045AN
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9045AN
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, PDSO48, 0.300 INCH, MO-118AA, SSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for MT9045AN
This table gives cross-reference parts and alternative options found for MT9045AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9045AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9045ANR | Zarlink Semiconductor Inc | Check for Price | Telecom Circuit, 1-Func, PDSO48, 0.300 INCH, MO-118AA, SSOP-48 | MT9045AN vs MT9045ANR |
MT9045ANR1 | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO48, 0.300 INCH, LEAD FREE, MO-118AA, SSOP-48 | MT9045AN vs MT9045ANR1 |