Part Details for MT9044AL by Zarlink Semiconductor Inc
Overview of MT9044AL by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MT9044AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 44 Pin, Plastic, QFP | 50 |
|
$72.4500 / $81.9000 | Buy Now |
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 44 Pin, Plastic, QFP | 2037 |
|
$94.5000 / $126.0000 | Buy Now |
Part Details for MT9044AL
MT9044AL CAD Models
MT9044AL Part Data Attributes:
|
MT9044AL
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9044AL
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MO-112AA-1, MQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, MO-112AA-1, MQFP-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |