Part Details for MT900A-UR by Marktech Optoelectronics
Overview of MT900A-UR by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT900A-UR
MT900A-UR CAD Models
MT900A-UR Part Data Attributes
|
MT900A-UR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT900A-UR
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 24 deg |