Part Details for MT8VDDT864AG-262 by Micron Technology Inc
Overview of MT8VDDT864AG-262 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT8VDDT864AG-262
MT8VDDT864AG-262 CAD Models
MT8VDDT864AG-262 Part Data Attributes
|
MT8VDDT864AG-262
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8VDDT864AG-262
Micron Technology Inc
DDR DRAM Module, 8MX64, 0.75ns, CMOS, PDMA184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.75 ns | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N184 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 184 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.28 A | |
Supply Current-Max | 1.24 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8VDDT864AG-262
This table gives cross-reference parts and alternative options found for MT8VDDT864AG-262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8VDDT864AG-262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4VDDT864AY-40BXX | DDR DRAM Module, 8MX64, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | MT8VDDT864AG-262 vs MT4VDDT864AY-40BXX |
HYMD18645A6-L | DDR DRAM Module, 8MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT8VDDT864AG-262 vs HYMD18645A6-L |
HYMD18645A6-K | DDR DRAM Module, 8MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT8VDDT864AG-262 vs HYMD18645A6-K |
M368L0914BT0-LA2 | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT8VDDT864AG-262 vs M368L0914BT0-LA2 |
MT4VDDT864AY-265XX | DDR DRAM Module, 8MX64, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | MT8VDDT864AG-262 vs MT4VDDT864AY-265XX |
KMM368L914BT-FZ | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT8VDDT864AG-262 vs KMM368L914BT-FZ |
MT4VDDT864AY-335XX | DDR DRAM Module, 8MX64, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | MT8VDDT864AG-262 vs MT4VDDT864AY-335XX |
M368L0914BT1-CB0 | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT8VDDT864AG-262 vs M368L0914BT1-CB0 |
MT8VDDT864AG-265XX | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MT8VDDT864AG-262 vs MT8VDDT864AG-265XX |
MT4VDDT864AIG-265XX | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MT8VDDT864AG-262 vs MT4VDDT864AIG-265XX |