Part Details for MT8LLN22NCNE by Micron Technology Inc
Overview of MT8LLN22NCNE by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT8LLN22NCNE
MT8LLN22NCNE CAD Models
MT8LLN22NCNE Part Data Attributes
|
MT8LLN22NCNE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8LLN22NCNE
Micron Technology Inc
PCI Bus Controller, CMOS, PBGA316, 27 X 27 MM, PLASTIC, BGA-316
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA316,20X20,50 | |
Pin Count | 316 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PENTIUM III | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B316 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Number of Terminals | 316 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA316,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |