Datasheets
MT8985AL by:

Digital Time Switch, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MO-112AA-1, MQFP-44

Part Details for MT8985AL by Zarlink Semiconductor Inc

Overview of MT8985AL by Zarlink Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT8985AL

Part # Distributor Description Stock Price Buy
Quest Components TELECOM SWITCHING CIRCUIT, 44 Pin, Plastic, QFP 10
  • 1 $21.0000
$21.0000 Buy Now

Part Details for MT8985AL

MT8985AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT8985AL Part Data Attributes

MT8985AL Zarlink Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MT8985AL Zarlink Semiconductor Inc Digital Time Switch, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MO-112AA-1, MQFP-44
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC
Package Description 10 X 10 MM, 2 MM HEIGHT, MO-112AA-1, MQFP-44
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G44
JESD-609 Code e0
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.57SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Current-Max 0.015 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

MT8985AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT8985AL by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT8985AL by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of MT8985AL would you like to use for your alert(s)?
  • Please alert me when MT8985AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT8985AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT8985AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT8985AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT8985AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT8985AL by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: