Part Details for MT8980DPR1 by Microchip Technology Inc
Overview of MT8980DPR1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT8980DPR1
MT8980DPR1 CAD Models
MT8980DPR1 Part Data Attributes
|
MT8980DPR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8980DPR1
Microchip Technology Inc
Digital Time Switch, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT8980DPR1
This table gives cross-reference parts and alternative options found for MT8980DPR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8980DPR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMP8980DP/T | Digital Time Switch, PQCC44, PLASTIC, LCC-44 | Imp Inc | MT8980DPR1 vs IMP8980DP/T |
MT8980DP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | MT8980DPR1 vs MT8980DP1 |
MT8986AP1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8980DPR1 vs MT8986AP1 |
MT8986AP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | MT8980DPR1 vs MT8986AP1 |
MT8980DPR | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8980DPR1 vs MT8980DPR |
MT8986APR1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8980DPR1 vs MT8986APR1 |
MT8980DPR1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8980DPR1 vs MT8980DPR1 |
MT8980DP | Digital Time Switch, CMOS, PQCC44, | Microsemi Corporation | MT8980DPR1 vs MT8980DP |
MT8980DP1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8980DPR1 vs MT8980DP1 |
MT8986APR | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | MT8980DPR1 vs MT8986APR |