Part Details for MT8980DPR by Microsemi Corporation
Overview of MT8980DPR by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8980DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | TELECOM, DIGITAL TIME SWITCH, PQCC44 | 500 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MT8980DPR
MT8980DPR CAD Models
MT8980DPR Part Data Attributes
|
MT8980DPR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8980DPR
Microsemi Corporation
Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT8980DPR
This table gives cross-reference parts and alternative options found for MT8980DPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8980DPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMP8980DP/T | Imp Inc | Check for Price | Digital Time Switch, PQCC44, PLASTIC, LCC-44 | MT8980DPR vs IMP8980DP/T |
MT8980DP1 | Microchip Technology Inc | Check for Price | Digital Time Switch, CMOS, PQCC44 | MT8980DPR vs MT8980DP1 |
MT8986AP1 | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | MT8980DPR vs MT8986AP1 |
MT8986APR1 | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | MT8980DPR vs MT8986APR1 |
MT8980DPR1 | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | MT8980DPR vs MT8980DPR1 |
MT8980DP | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, | MT8980DPR vs MT8980DP |
MT8980DP1 | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | MT8980DPR vs MT8980DP1 |
MT8986APR | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | MT8980DPR vs MT8986APR |