Part Details for MT8967AS by Microsemi Corporation
Overview of MT8967AS by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8967AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | A-LAW, PCM CODEC, PDSO20 | 197 |
|
$6.0375 / $10.5000 | Buy Now |
Part Details for MT8967AS
MT8967AS CAD Models
MT8967AS Part Data Attributes
|
MT8967AS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8967AS
Microsemi Corporation
PCM Codec, A-Law, 1-Func, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | R-PDSO-G20 | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8967AS
This table gives cross-reference parts and alternative options found for MT8967AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8967AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8967ASR1 | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20 | Microchip Technology Inc | MT8967AS vs MT8967ASR1 |
MT8967ASR | PCM Codec, A-Law, 1-Func, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8967AS vs MT8967ASR |