Part Details for MT8941AP by Microsemi Corporation
Overview of MT8941AP by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8941AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PCM, OTHER/SPECIAL/MISCELLANEOUS,CMOS,LDCC,28PIN,PLASTIC | 83 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | IC,PCM, OTHER/SPECIAL/MISCELLANEOUS,CMOS,LDCC,28PIN,PLASTIC | 43 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | IC,PCM, OTHER/SPECIAL/MISCELLANEOUS,CMOS,LDCC,28PIN,PLASTIC | 12 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for MT8941AP
MT8941AP CAD Models
MT8941AP Part Data Attributes
|
MT8941AP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8941AP
Microsemi Corporation
Telecom Circuit, 1-Func, CMOS, PQCC28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MT8941AP
This table gives cross-reference parts and alternative options found for MT8941AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8941AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT8941BP1 | Microsemi Corporation | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8941AP vs MT8941BP1 |
MT8941BP | Zarlink Semiconductor Inc | Check for Price | Telecom Circuit, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | MT8941AP vs MT8941BP |