Part Details for MT8940AE by Microsemi Corporation
Overview of MT8940AE by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT8940AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 24 Pin, Plastic, DIP | 1274 |
|
$11.0250 / $13.6500 | Buy Now |
Part Details for MT8940AE
MT8940AE CAD Models
MT8940AE Part Data Attributes:
|
MT8940AE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8940AE
Microsemi Corporation
Telecom Circuit, 1-Func, CMOS, PDIP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8940AE
This table gives cross-reference parts and alternative options found for MT8940AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8940AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8940AE | Telecom Circuit, 1-Func, CMOS, PDIP24, PLASTIC, MS-011AA, DIP-24 | Zarlink Semiconductor Inc | MT8940AE vs MT8940AE |
MT8940AE1 | SPECIALTY TELECOM CIRCUIT, PDIP24, LEAD FREE, PLASTIC, MS-011AA, DIP-24 | Microsemi Corporation | MT8940AE vs MT8940AE1 |