Part Details for MT8930AC by Microsemi Corporation
Overview of MT8930AC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MT8930AC
MT8930AC CAD Models
MT8930AC Part Data Attributes
|
MT8930AC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8930AC
Microsemi Corporation
Digital Transmission Interface, Basic, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 192 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-XDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |