There are no models available for this part yet.
Overview of MT88E43BSR1 by Zarlink Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MT88E43BSR1 by Zarlink Semiconductor Inc
Part Data Attributes for MT88E43BSR1 by Zarlink Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Package Description
|
0.300 INCH, LEAD FREE, SOIC-24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELEPHONE CALLING NO IDENTIFICATION CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Related Parts for MT88E43BSR1
-
MT88E43BS1Telephone Circuits
-
UPD78F0503AMC-CAB-AXMicrocontrollers
-
CC0402JPNPO9BN271Fixed Capacitors
-
MC33079DTOperational Amplifiers
-
1N6642U02DRectifier Diodes
-
DS9072-40VHeaders and Edge Type Connectors
-
O3853QDCARQ1Power Management Circuits
-
XF1006S1Fixed Inductors
-
XC95288XL-10TQG144CProgrammable Logic Devices