MT8816AE
Description: Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40

Overview of MT8816AE by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MT8816AE by Zarlink Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Switch, Single, 8X16 Crosspoint, 40 Pin, Plastic, DIP 834
  • 1 $11.8125
  • 219 $8.4000
  • 477 $7.8750
$7.8750 / $11.8125 Buy Now
Quest Components Analog Switch, Single, 8X16 Crosspoint, 40 Pin, Plastic, DIP 1
  • 1 $10.5000
$10.5000 Buy Now

CAD Models for MT8816AE by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT8816AE by Zarlink Semiconductor Inc

MT8816AE
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
PLASTIC, MS-011AC, DIP-40
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
8 X 16 ARRAY
Analog IC - Other Type
CROSS POINT SWITCH
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
51.75 mm
Neg Supply Voltage-Nom (Vsup)
-7 V
Number of Channels
16
Number of Functions
1
Number of Terminals
40
Off-state Isolation-Nom
95 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
185 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
100 ns
Switch-on Time-Max
100 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MT8816AE
    Zarlink Semiconductor Inc
    Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40
    VS

Related Parts for MT8816AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT8816AE by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT8816AE by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of MT8816AE would you like to use for your alert(s)?
  • Please alert me when MT8816AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT8816AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT8816AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT8816AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT8816AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT8816AE by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: