There are no models available for this part yet.
Overview of MT8814AE by Zarlink Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for MT8814AE by Zarlink Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 545 |
|
$1.9800 / $3.6000 | Buy Now | |||
Quest Components | 1 |
|
$3.6000 | Buy Now | |||
Quest Components | 800 |
|
$1.9800 / $3.6000 | Buy Now |
CAD Models for MT8814AE by Zarlink Semiconductor Inc
Part Data Attributes for MT8814AE by Zarlink Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Package Description
|
DIP, DIP40,.6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
8 X 12 ARRAY
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
51.75 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-7 V
|
Number of Channels
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Off-state Isolation-Nom
|
95 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
185 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Max (Vsup)
|
13.2 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
100 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for MT8814AE
This table gives cross-reference parts and alternative options found for MT8814AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8814AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8814AE1 | Cross Point Switch, 1 Func, 12 Channel, CMOS, PDIP40 | Microchip Technology Inc | MT8814AE vs MT8814AE1 |
MT8814AE1 | Cross Point Switch, 1 Func, 12 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Microsemi Corporation | MT8814AE vs MT8814AE1 |