Part Details for MT7103A-UR by Marktech Optoelectronics
Overview of MT7103A-UR by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MT7103A-UR
MT7103A-UR CAD Models
MT7103A-UR Part Data Attributes:
|
MT7103A-UR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT7103A-UR
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 5.1 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 54 deg |