Part Details for MT6V16M16F2-3C by Micron Technology Inc
Overview of MT6V16M16F2-3C by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT6V16M16F2-3C
MT6V16M16F2-3C CAD Models
MT6V16M16F2-3C Part Data Attributes
|
MT6V16M16F2-3C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT6V16M16F2-3C
Micron Technology Inc
Rambus DRAM, 16MX16, CMOS, PBGA84, FBGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Memory Density | 268435456 bit | |
Memory IC Type | RAMBUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for MT6V16M16F2-3C
This table gives cross-reference parts and alternative options found for MT6V16M16F2-3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT6V16M16F2-3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H16M16FG-37EIT:B | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | MT6V16M16F2-3C vs MT47H16M16FG-37EIT:B |
K4R571669E-GCT90 | Rambus DRAM, 16MX16, CMOS, PBGA84, LEAD FREE, WBGA-84 | Samsung Semiconductor | MT6V16M16F2-3C vs K4R571669E-GCT90 |
IS43DR16160A-37CBLI | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | MT6V16M16F2-3C vs IS43DR16160A-37CBLI |
HY5PS561621F-33 | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, FBGA-84 | SK Hynix Inc | MT6V16M16F2-3C vs HY5PS561621F-33 |
K4T56163QI-ZCE60 | Synchronous DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | MT6V16M16F2-3C vs K4T56163QI-ZCE60 |
HYB18T256160BF-3.7 | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | MT6V16M16F2-3C vs HYB18T256160BF-3.7 |
H5PS2562GFR-S6C | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | MT6V16M16F2-3C vs H5PS2562GFR-S6C |
MT47H16M16FG-37EL:B | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | MT6V16M16F2-3C vs MT47H16M16FG-37EL:B |
HYB18T256160AF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Infineon Technologies AG | MT6V16M16F2-3C vs HYB18T256160AF-5 |
V59C1256164QAF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, LEAD FREE, MO-207, FBGA-84 | ProMOS Technologies Inc | MT6V16M16F2-3C vs V59C1256164QAF-5 |