MT6C03AE
Toshiba America Electronic Components
Description: TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINI, 2-2N1B, ES6, 6 PIN, BIP RF Small Signal

Overview of MT6C03AE by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT6C03AE by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT6C03AE by Toshiba America Electronic Components

MT6C03AE
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SUPER THIN, EXTREME SUPER MINI, ES6, 2-2N1B, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.04 A
Collector-Base Capacitance-Max
1.15 pF
Collector-Emitter Voltage-Max
5 V
Configuration
SEPARATE, 2 ELEMENTS
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10000 MHz
Want to compare parts?
  1. MT6C03AE
    Toshiba America Electronic Components
    TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINI, 2-2N1B, ES6, 6 PIN, BIP RF Small Signal
    VS

Related Parts for MT6C03AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT6C03AE by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT6C03AE by Toshiba America Electronic Components

  • Please alert me when MT6C03AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT6C03AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT6C03AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT6C03AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT6C03AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT6C03AE by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: