Part Details for MT66-219UTD/S568/TR8 by Everlight Electronics Co Ltd
Overview of MT66-219UTD/S568/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS568215RNNR | Texas Instruments | 4.5V to 17V Input, DCAP3 Mode, 8A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 125 | |
TPS568215RNNT | Texas Instruments | 4.5V to 17V Input, DCAP3 Mode, 8A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 125 | |
TPS568230RJER | Texas Instruments | 4.5-V to 18-V input, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125 |
Price & Stock for MT66-219UTD/S568/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-MT66-219UTD/S568/TR8TR-ND
|
DigiKey | LED Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 / $0.1172 | Buy Now |
DISTI #
638-T66219UTDS568TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0400 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1053 | Buy Now |