MT62F768M64D4EK-023 AAT:C by: Micron Technology Inc

Part Details for MT62F768M64D4EK-023 AAT:C by Micron Technology Inc

Overview of MT62F768M64D4EK-023 AAT:C by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT62F768M64D4EK-023 AAT:C

Part # Distributor Description Stock Price Buy
Newark Lpddr5 48Gbit 64 441/441 Tfbga 4 At |Micron MT62F768M64D4EK-023 AAT:C RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $46.8900
$46.8900 Buy Now
DISTI # 557-MT62F768M64D4EK-023AAT:C-ND
DigiKey IC DRAM 48GBIT LVSTL 441TFBGA Min Qty: 1190 Lead time: 99 Weeks Container: Tray Temporarily Out of Stock
  • 1,190 $44.7375
$44.7375 Buy Now
DISTI # MT62F768M64D4EK-02
Avnet Americas DRAM, Mobile LPDDR5, 48 Gbit, 768M x 64bit, 4.2665 GHz, 441 Pins, TFBGA - Trays (Alt: MT62F768M64D4EK-02) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks, 0 Days Container: Tray 0
  • 1,190 $41.6953
$41.6953 Buy Now
DISTI # 340-737890-TRAY
Mouser Electronics DRAM LPDDR5 PLASTIC Y5BP 0
  • 1,190 $44.7300
$44.7300 Order Now

Part Details for MT62F768M64D4EK-023 AAT:C

MT62F768M64D4EK-023 AAT:C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT62F768M64D4EK-023 AAT:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT62F768M64D4EK-023 AAT:C by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT62F768M64D4EK-023 AAT:C would you like to use for your alert(s)?
  • Please alert me when MT62F768M64D4EK-023 AAT:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT62F768M64D4EK-023 AAT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT62F768M64D4EK-023 AAT:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT62F768M64D4EK-023 AAT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT62F768M64D4EK-023 AAT:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT62F768M64D4EK-023 AAT:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: