Part Details for MT62F2G32D4DS-023 WT:B by Micron Technology Inc
Overview of MT62F2G32D4DS-023 WT:B by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F2G32D4DS-023 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8011
|
Newark | Dram, 64Gbit, Lpddr5, Fbga, Dram Type:Lpddr5, Memory Configuration:2G X 32Bit, Clock Frequency Max:-, Ic Case/Package:Fbga, No. Of Pins:-, Supply Voltage Nom:-, Ic Mounting:Surface Mount, Operating Temperature Min:-25°C Rohs Compliant: Yes |Micron MT62F2G32D4DS-023 WT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$44.6000 | Buy Now |
DISTI #
557-MT62F2G32D4DS-023WT:B-ND
|
DigiKey | IC DRAM 64GBIT PAR 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1050 In Stock |
|
$47.3880 / $52.9900 | Buy Now |
DISTI #
25AK8011
|
Avnet Americas | DRAM, LPDDR5, 64 Gbit, 2G x 32bit, FBGA, 315 Pins - Bulk (Alt: 25AK8011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 195 Partner Stock |
|
$52.4300 / $57.1400 | Buy Now |
DISTI #
MT62F2G32D4DS-023
|
Avnet Americas | DRAM, LPDDR5, 64 Gbit, 2G x 32bit, FBGA, 315 Pins - Trays (Alt: MT62F2G32D4DS-023) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$44.1651 | Buy Now |
DISTI #
340-588283-TRAY
|
Mouser Electronics | DRAM LPDDR5 64G 2GX32 FBGA Y42M RoHS: Compliant | 0 |
|
$47.3800 | Order Now |
DISTI #
MT62F2G32D4DS-023 WT:B
|
Avnet Asia | DRAM, LPDDR5, 64 Gbit, 2G x 32bit, FBGA, 315 Pins (Alt: MT62F2G32D4DS-023 WT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 2000 |
|
$44.6000 / $54.1571 | Buy Now |
DISTI #
MT62F2G32D4DS-023 WT:B
|
Avnet Silica | DRAM, LPDDR5, 64 Gbit, 2G x 32bit, FBGA, 315 Pins (Alt: MT62F2G32D4DS-023 WT:B) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |