Part Details for MT62F1G64D4EK-023 AAT:B by Micron Technology Inc
Overview of MT62F1G64D4EK-023 AAT:B by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F1G64D4EK-023 AAT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7988
|
Newark | Dram, 64Gbit, Lpddr5, Fbga, Dram Type:Lpddr5, Memory Configuration:1G X 64Bit, Clock Frequency Max:-, Ic Case/Package:Fbga, No. Of Pins:-, Supply Voltage Nom:-, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Micron MT62F1G64D4EK-023 AAT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$58.9200 | Buy Now |
DISTI #
557-MT62F1G64D4EK-023AAT:B-ND
|
DigiKey | IC DRAM 64GBIT PAR 441TFBGA Min Qty: 1190 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$64.4780 | Buy Now |
DISTI #
25AK7988
|
Avnet Americas | DRAM, LPDDR5, 64 Gbit, 1G x 64bit, FBGA, 441 Pins - Bulk (Alt: 25AK7988) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$69.2600 / $75.4800 | Buy Now |
DISTI #
MT62F1G64D4EK-023
|
Avnet Americas | DRAM, LPDDR5, 64 Gbit, 1G x 64bit, FBGA, 441 Pins - Trays (Alt: MT62F1G64D4EK-023) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$60.7220 | Buy Now |
DISTI #
340-590764-TRAY
|
Mouser Electronics | DRAM LPDDR5 64G 1GX64 FBGA Y42M RoHS: Compliant | 0 |
|
$62.6000 | Order Now |