Part Details for MT62F1G32D2DS-023 WT:B by Micron Technology Inc
Overview of MT62F1G32D2DS-023 WT:B by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F1G32D2DS-023 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7986
|
Newark | Dram, 32Gbit, 4.266Ghz, Tfbga-315, Dram Type:Mobile Lpddr5, Memory Configuration:1G X 32Bit, Clock Frequency Max:4.266Ghz, Ic Case/Package:Tfbga, No. Of Pins:315Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT62F1G32D2DS-023 WT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$25.2800 / $29.1700 | Buy Now |
DISTI #
557-MT62F1G32D2DS-023WT:B-ND
|
DigiKey | IC DRAM 32GBIT PAR 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1038 In Stock |
|
$23.7000 / $27.6800 | Buy Now |
DISTI #
MT62F1G32D2DS-023
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 1G x 32bit, 4.266 GHz, TFBGA, 315 Pins - Trays (Alt: MT62F1G32D2DS-023) RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 440 |
|
$25.9087 | Buy Now |
DISTI #
25AK7986
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 1G x 32bit, 4.266 GHz, TFBGA, 315 Pins - Bulk (Alt: 25AK7986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 346 Partner Stock |
|
$27.0800 / $34.4100 | Buy Now |
DISTI #
340-588297-TRAY
|
Mouser Electronics | DRAM LPDDR5 32G 1GX32 FBGA Y42M RoHS: Compliant | 0 |
|
$23.7000 | Order Now |
DISTI #
MT62F1G32D2DS-023 WT:B
|
Avnet Asia | DRAM, Mobile LPDDR5, 32 Gbit, 1G x 32bit, 4.266 GHz, TFBGA, 315 Pins (Alt: MT62F1G32D2DS-023 WT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$22.3059 / $24.9474 | Buy Now |
DISTI #
MT62F1G32D2DS-023 WT:B
|
Avnet Silica | DRAM, Mobile LPDDR5, 32 Gbit, 1G x 32bit, 4.266 GHz, TFBGA, 315 Pins (Alt: MT62F1G32D2DS-023 WT:B) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT62F1G32D2DS-023 WT:B
MT62F1G32D2DS-023 WT:B CAD Models
MT62F1G32D2DS-023 WT:B Part Data Attributes
|
MT62F1G32D2DS-023 WT:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT62F1G32D2DS-023 WT:B
Micron Technology Inc
|
Samacsys Manufacturer | Micron |