Part Details for MT62F1536M32D4DS-023 AIT:C by Micron Technology Inc
Overview of MT62F1536M32D4DS-023 AIT:C by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F1536M32D4DS-023 AIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6834
|
Newark | Dram, 1.5G X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr5, Memory Configuration:1.5G X 32Bit, Clock Frequency Max:4.266Ghz, Ic Case/Package:Tfbga, No. Of Pins:315Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT62F1536M32D4DS-023 AIT:C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$42.3100 / $49.0500 | Buy Now |
DISTI #
557-MT62F1536M32D4DS-023AIT:C-ND
|
DigiKey | IC DRAM 48GBIT LVSTL 315TFBGA Min Qty: 1050 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.6750 | Buy Now |
DISTI #
MT62F1536M32D4DS-0
|
Avnet Americas | DRAM, Mobile LPDDR5, 48 Gbit, 1536M x 32bit, 4.2665 GHz, 315 Pins, TFBGA - Trays (Alt: MT62F1536M32D4DS-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$39.4499 | Buy Now |
DISTI #
340-672267-TRAY
|
Mouser Electronics | DRAM LPDDR5 PLASTIC Y5BP | 0 |
|
$40.6700 | Order Now |
DISTI #
MT62F1536M32D4DS-023 AIT:C
|
Avnet Asia | DRAM, Mobile LPDDR5, 48 Gbit, 1536M x 32bit, 4.2665 GHz, 315 Pins, TFBGA (Alt: MT62F1536M32D4DS-023 AIT:C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$38.2824 / $42.8158 | Buy Now |