Part Details for MT61K512M32KPA-16:B by Micron Technology Inc
Overview of MT61K512M32KPA-16:B by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT61K512M32KPA-16:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT61K512M32KPA-16:B-ND
|
DigiKey | IC DRAM 16GBIT PAR 8GHZ 180FBGA Min Qty: 1260 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT61K512M32KPA-16:B
|
Avnet Americas | DRAM Chip GDDR6 SGRAM 16Gbit 512M X 32 1.35V 180-Pin FBGA - Trays (Alt: MT61K512M32KPA-16:B) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MT61K512M32KPA-16:B
MT61K512M32KPA-16:B CAD Models
MT61K512M32KPA-16:B Part Data Attributes
|
MT61K512M32KPA-16:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT61K512M32KPA-16:B
Micron Technology Inc
Synchronous Graphics RAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-02-26 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.35 V | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B180 | |
Length | 14 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | GDDR6 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 180 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X18,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.2875 V | |
Supply Voltage-Min (Vsup) | 1.2125 V | |
Supply Voltage-Nom (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |