Part Details for MT60CB16T1 by Yangzhou Yangjie Electronics Co Ltd
Overview of MT60CB16T1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT60CB16T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT60CB16T1-YAN
|
TME | Module: diode-thyristor, 1.6kV, 60A, T1, Ufmax: 1.65V, Ifsm: 1.5kA Min Qty: 1 | 0 |
|
$15.8000 / $19.9000 | RFQ |
Part Details for MT60CB16T1
MT60CB16T1 CAD Models
MT60CB16T1 Part Data Attributes
|
MT60CB16T1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MT60CB16T1
Yangzhou Yangjie Electronics Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |