Part Details for MT60B4G4HB-56B:G by Micron Technology Inc
Overview of MT60B4G4HB-56B:G by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for MT60B4G4HB-56B:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9436
|
Newark | Dram, 4G X 4Bit, 0 To 95Deg C, Dram Type:Ddr5, Memory Configuration:4G X 4Bit, Clock Frequency Max:2.8Ghz, Ic Case/Package:Fbga, No. Of Pins:82Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount, Operating Temperature Min:0°C Rohs Compliant: Yes |Micron MT60B4G4HB-56B:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$16.0700 | Buy Now |
DISTI #
557-MT60B4G4HB-56B:G-ND
|
DigiKey | DDR5 16G 4GX4 FBGA Min Qty: 1260 Lead time: 6 Weeks Container: Box | Limited Supply - Call |
|
$18.0900 | Buy Now |
DISTI #
MT60B4G4HB-56B:G
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 4G x 4bit, 2.8 GHz, FBGA, 82 Pins - Trays (Alt: MT60B4G4HB-56B:G) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.9384 / $19.3972 | Buy Now |
DISTI #
32AK9436
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 4G x 4bit, 2.8 GHz, FBGA, 82 Pins - Bulk (Alt: 32AK9436) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$22.2200 / $28.2500 | Buy Now |
DISTI #
340-622001-TRAY
|
Mouser Electronics | DRAM DDR5 16G 4GX4 FBGA Y32B RoHS: Compliant | 0 |
|
$17.5600 | Order Now |
DISTI #
MT60B4G4HB-56B:G
|
Avnet Asia | DRAM, DDR5, 16 Gbit, 4G x 4bit, 2.8 GHz, FBGA, 82 Pins (Alt: MT60B4G4HB-56B:G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$18.3059 / $20.4737 | Buy Now |
Part Details for MT60B4G4HB-56B:G
MT60B4G4HB-56B:G CAD Models
MT60B4G4HB-56B:G Part Data Attributes
|
MT60B4G4HB-56B:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT60B4G4HB-56B:G
Micron Technology Inc
DDR5 DRAM,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Micron | |
JESD-609 Code | e1 | |
Memory IC Type | DDR5 DRAM | |
Terminal Finish | TIN SILVER COPPER |