Part Details for MT5VDDT1672HG-202 by Micron Technology Inc
Overview of MT5VDDT1672HG-202 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MT5VDDT1672HG-202
MT5VDDT1672HG-202 CAD Models
MT5VDDT1672HG-202 Part Data Attributes:
|
MT5VDDT1672HG-202
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5VDDT1672HG-202
Micron Technology Inc
DDR DRAM Module, 16MX72, 0.8ns, CMOS, PDMA200
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.8 ns | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N200 | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 200 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.02 A | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5VDDT1672HG-202
This table gives cross-reference parts and alternative options found for MT5VDDT1672HG-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5VDDT1672HG-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD116M725BL8-J | DDR DRAM Module, 16MX72, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | MT5VDDT1672HG-202 vs HYMD116M725BL8-J |
MC-4516DA72F-A10 | Synchronous DRAM Module, 16MX72, 6.5ns, MOS, DIMM-200 | NEC Electronics Group | MT5VDDT1672HG-202 vs MC-4516DA72F-A10 |
MT5VDDT1672HY-265A1 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | Micron Technology Inc | MT5VDDT1672HG-202 vs MT5VDDT1672HY-265A1 |
MC-4516BA72F-A10 | Synchronous DRAM Module, 16MX72, 8.5ns, MOS, DIMM-200 | NEC Electronics America Inc | MT5VDDT1672HG-202 vs MC-4516BA72F-A10 |
MT9VDDT1672HIY-202XX | DDR DRAM Module, 16MX72, 0.8ns, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | MT5VDDT1672HG-202 vs MT9VDDT1672HIY-202XX |
MC-4516DA72F-A12 | Synchronous DRAM Module, 16MX72, CMOS, DIMM-200 | NEC Electronics America Inc | MT5VDDT1672HG-202 vs MC-4516DA72F-A12 |
MT9VDDT1672HIY-262XX | DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | MT5VDDT1672HG-202 vs MT9VDDT1672HIY-262XX |
M485L1624FT0-LB3 | DDR DRAM Module, 16MX72, 0.7ns, CMOS, SODIMM-200 | Samsung Semiconductor | MT5VDDT1672HG-202 vs M485L1624FT0-LB3 |
MT9VDDT1672HIG-265 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT5VDDT1672HG-202 vs MT9VDDT1672HIG-265 |
HYMD216M726CL6-K | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT5VDDT1672HG-202 vs HYMD216M726CL6-K |