MT5LC2565DJ-35IT
Micron Technology Inc
Description: Standard SRAM, 64KX4, 35ns, CMOS, PDSO28

Overview of MT5LC2565DJ-35IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2935ITS8-2#TRMPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou
LTC2935ITS8-1#TRMPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou
LTC2935ITS8-4#TRMPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou

CAD Models for MT5LC2565DJ-35IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5LC2565DJ-35IT by Micron Technology Inc

MT5LC2565DJ-35IT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0003 A
Standby Voltage-Min
3 V
Supply Current-Max
0.04 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5LC2565DJ-35IT
    Micron Technology Inc
    Standard SRAM, 64KX4, 35ns, CMOS, PDSO28
    VS

Alternate Parts for MT5LC2565DJ-35IT

This table gives cross-reference parts and alternative options found for MT5LC2565DJ-35IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LC2565DJ-35IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5LC2565DJ-35XT Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2565DJ-35XT
Part Number Description Manufacturer Compare
MT5LC2564SG-35LXTTR Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564SG-35LXTTR
MT5LC2564SG-35LPTR Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564SG-35LPTR
MT5LC2564SG-35LPITTR Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564SG-35LPITTR
MT5LC2565DJ-35LPIT Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2565DJ-35LPIT
MT5LC2565DJ-35PXT Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2565DJ-35PXT
MT5LC2564DJ-35LP Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564DJ-35LP
MT5LC2564SG-35L Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564SG-35L
MT5LC2565DJ-35PIT Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2565DJ-35PIT
MT5LC2564DJ-35LXT Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2564DJ-35LXT
MT5LC2565DJ-35LIT Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC2565DJ-35IT vs MT5LC2565DJ-35LIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5LC2565DJ-35IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5LC2565DJ-35IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5LC2565DJ-35IT would you like to use for your alert(s)?
  • Please alert me when MT5LC2565DJ-35IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5LC2565DJ-35IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5LC2565DJ-35IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5LC2565DJ-35IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5LC2565DJ-35IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5LC2565DJ-35IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: