Part Details for MT5C6406-30 by Micron Technology Inc
Results Overview of MT5C6406-30 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT5C6406-30 Information
MT5C6406-30 by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT5C6406-30
MT5C6406-30 CAD Models
MT5C6406-30 Part Data Attributes
|
MT5C6406-30
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C6406-30
Micron Technology Inc
Standard SRAM, 16KX4, 30ns, CMOS, PDIP28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C6406-30
This table gives cross-reference parts and alternative options found for MT5C6406-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6406-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT5C6406-30LIT | Micron Technology Inc | Check for Price | Standard SRAM, 16KX4, 30ns, CMOS, PDIP28 | MT5C6406-30 vs MT5C6406-30LIT |
MT5C6406-30XT | Micron Technology Inc | Check for Price | Standard SRAM, 16KX4, 30ns, CMOS, PDIP28 | MT5C6406-30 vs MT5C6406-30XT |
MT5C6406-30L | Micron Technology Inc | Check for Price | Standard SRAM, 16KX4, 30ns, CMOS, PDIP28 | MT5C6406-30 vs MT5C6406-30L |
MT5C6406-30LAT | Micron Technology Inc | Check for Price | Standard SRAM, 16KX4, 30ns, CMOS, PDIP28 | MT5C6406-30 vs MT5C6406-30LAT |