Part Details for MT5C6404C-20/IT by Micross Components
Overview of MT5C6404C-20/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C6404C-20/IT
MT5C6404C-20/IT CAD Models
MT5C6404C-20/IT Part Data Attributes
|
MT5C6404C-20/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C6404C-20/IT
Micross Components
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | BATTERY BACKUP; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C6404C-20/IT
This table gives cross-reference parts and alternative options found for MT5C6404C-20/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6404C-20/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | MT5C6404C-20/IT vs 5962-8969204YA |
HM3-65788F-9 | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | MT5C6404C-20/IT vs HM3-65788F-9 |
HM3-65788F-6 | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | MT5C6404C-20/IT vs HM3-65788F-6 |
HM1-65788F-6 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Matra MHS | MT5C6404C-20/IT vs HM1-65788F-6 |
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Micron Technology Inc | MT5C6404C-20/IT vs 5962-8969204YA |
5962-8969204XA | Standard SRAM, 16KX4, 20ns, CMOS, | Pyramid Semiconductor Corporation | MT5C6404C-20/IT vs 5962-8969204XA |
5962-8969203XX | Standard SRAM, 16KX4, 20ns, CMOS, 1.260 X 0.310 INCH, 0.150 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | MT5C6404C-20/IT vs 5962-8969203XX |
5962-8969203YX | Standard SRAM, 16KX4, 20ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 | Integrated Device Technology Inc | MT5C6404C-20/IT vs 5962-8969203YX |
L7C164CMB20 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | LOGIC Devices Inc | MT5C6404C-20/IT vs L7C164CMB20 |
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Matra MHS | MT5C6404C-20/IT vs 5962-8969204YA |