Part Details for MT5C6401-25LXT by Micron Technology Inc
Overview of MT5C6401-25LXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C6401-25LXT
MT5C6401-25LXT CAD Models
MT5C6401-25LXT Part Data Attributes
|
MT5C6401-25LXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C6401-25LXT
Micron Technology Inc
Standard SRAM, 64KX1, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL-COMPATIBLE INPUTS & OUTPUTS | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.165 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C6401-25LXT
This table gives cross-reference parts and alternative options found for MT5C6401-25LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6401-25LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7187S25DBG | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | MT5C6401-25LXT vs IDT7187S25DBG |
HM1-65787HDB | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22 | Matra MHS | MT5C6401-25LXT vs HM1-65787HDB |
HM1-65787H-6 | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22 | Matra MHS | MT5C6401-25LXT vs HM1-65787H-6 |
HM1-65787H-5 | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22 | Matra MHS | MT5C6401-25LXT vs HM1-65787H-5 |
HM1-65787H-9 | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22 | Matra MHS | MT5C6401-25LXT vs HM1-65787H-9 |
HM1-65787H/883 | HM1-65787H/883, | Temic Semiconductors | MT5C6401-25LXT vs HM1-65787H/883 |
HM1-65787H-2 | Standard SRAM, 64KX1, 25ns, CMOS, CDIP22 | Matra MHS | MT5C6401-25LXT vs HM1-65787H-2 |
M5M5187BP-25 | Standard SRAM, 64KX1, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Mitsubishi Electric | MT5C6401-25LXT vs M5M5187BP-25 |
HM3-65787H-6 | Standard SRAM, 64KX1, 25ns, CMOS, PDIP22 | Matra MHS | MT5C6401-25LXT vs HM3-65787H-6 |
MT5C6401-25L | Standard SRAM, 64KX1, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Micron Technology Inc | MT5C6401-25LXT vs MT5C6401-25L |