Part Details for MT5C2565C-15L/883C by Micross Components
Overview of MT5C2565C-15L/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2565C-15L/883C
MT5C2565C-15L/883C CAD Models
MT5C2565C-15L/883C Part Data Attributes
|
MT5C2565C-15L/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C2565C-15L/883C
Micross Components
Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C2565C-15L/883C
This table gives cross-reference parts and alternative options found for MT5C2565C-15L/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2565C-15L/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565-15LAT | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT5C2565C-15L/883C vs MT5C2565-15LAT |
MT5C2565C-15/883C | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MT5C2565C-15L/883C vs MT5C2565C-15/883C |
MT5C2565C-15L/IT | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MT5C2565C-15L/883C vs MT5C2565C-15L/IT |
MT5C2565-15L | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT5C2565C-15L/883C vs MT5C2565-15L |
5962-8952407XX | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | MT5C2565C-15L/883C vs 5962-8952407XX |
MT5C2565C-15L/XT | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MT5C2565C-15L/883C vs MT5C2565C-15L/XT |
MT5C2565-15LP | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT5C2565C-15L/883C vs MT5C2565-15LP |
CY7C195-15DMB | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, DIP-28 | Cypress Semiconductor | MT5C2565C-15L/883C vs CY7C195-15DMB |
MT5C2565-15LPIT | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT5C2565C-15L/883C vs MT5C2565-15LPIT |
5962-8952407XA | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | MT5C2565C-15L/883C vs 5962-8952407XA |