Datasheets
MT5C2561-10LP by: Micron Technology Inc

Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Part Details for MT5C2561-10LP by Micron Technology Inc

Overview of MT5C2561-10LP by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HMC510LP5TR Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9
HMC510LP5ETR Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9
HMC510LP5 Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9

Part Details for MT5C2561-10LP

MT5C2561-10LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT5C2561-10LP Part Data Attributes

MT5C2561-10LP Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT5C2561-10LP Micron Technology Inc Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 10 ns
JESD-30 Code R-PDIP-T24
Length 31.495 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX1
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.32 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MT5C2561-10LP

This table gives cross-reference parts and alternative options found for MT5C2561-10LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561-10LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT5C2561-10PIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10PIT
MT5C2561-10LPIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LPIT
MT5C2561-10LPXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LPXT
MT5C2561-10LIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LIT
MT5C2561-10LXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LXT
Part Number Description Manufacturer Compare
CY7B197-10PC Standard SRAM, 256KX1, 10ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor MT5C2561-10LP vs CY7B197-10PC
PDM41257LA10DI Standard SRAM, 256KX1, 10ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2561-10LP vs PDM41257LA10DI
MT5C2561-10PIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10PIT
CY7C197D-10PXC Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, DIP-24 Cypress Semiconductor MT5C2561-10LP vs CY7C197D-10PXC
PDM41257LA10D Standard SRAM, 256KX1, 10ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2561-10LP vs PDM41257LA10D
MT5C2561-10LIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LIT
MT5C2561-10LXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10LXT
CY7B193-10DC Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor MT5C2561-10LP vs CY7B193-10DC
MT5C2561-10IT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10IT
MT5C2561-10 Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-10LP vs MT5C2561-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2561-10LP by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2561-10LP by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2561-10LP would you like to use for your alert(s)?
  • Please alert me when MT5C2561-10LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2561-10LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2561-10LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2561-10LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2561-10LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2561-10LP by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: