Memory
MT58LC64K18D7EJ-6LTR
Micron Technology Inc
Description: Standard SRAM, 64KX18, 6ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52

Overview of MT58LC64K18D7EJ-6LTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT58LC64K18D7EJ-6LTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58LC64K18D7EJ-6LTR by Micron Technology Inc

MT58LC64K18D7EJ-6LTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6 ns
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
1179648 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
52
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. MT58LC64K18D7EJ-6LTR
    Micron Technology Inc
    Standard SRAM, 64KX18, 6ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52
    VS

Alternate Parts for MT58LC64K18D7EJ-6LTR

This table gives cross-reference parts and alternative options found for MT58LC64K18D7EJ-6LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18D7EJ-6LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY6718100C-9 Cache SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 SK Hynix Inc MT58LC64K18D7EJ-6LTR vs HY6718100C-9
PDM44028S8.5JTY Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MT58LC64K18D7EJ-6LTR vs PDM44028S8.5JTY
MCM67J618BFN5 64KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MT58LC64K18D7EJ-6LTR vs MCM67J618BFN5
PDM44038SA10JTY Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MT58LC64K18D7EJ-6LTR vs PDM44038SA10JTY
PDM44058SA6JTY Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MT58LC64K18D7EJ-6LTR vs PDM44058SA6JTY
IBM041812PPL-9 Standard SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 IBM MT58LC64K18D7EJ-6LTR vs IBM041812PPL-9
PDM44028SA9JITR Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MT58LC64K18D7EJ-6LTR vs PDM44028SA9JITR
MT58LC64K18A6EJ-8P Standard SRAM, 64KX18, 8ns, CMOS, PQCC52, PLASTIC, LCC-52 Micron Technology Inc MT58LC64K18D7EJ-6LTR vs MT58LC64K18A6EJ-8P
MCM67A618AFN15 64KX18 CACHE SRAM, 15ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MT58LC64K18D7EJ-6LTR vs MCM67A618AFN15
PDM44068S20J Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 Paradigm Technology Inc MT58LC64K18D7EJ-6LTR vs PDM44068S20J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58LC64K18D7EJ-6LTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58LC64K18D7EJ-6LTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58LC64K18D7EJ-6LTR would you like to use for your alert(s)?
  • Please alert me when MT58LC64K18D7EJ-6LTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58LC64K18D7EJ-6LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58LC64K18D7EJ-6LTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58LC64K18D7EJ-6LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58LC64K18D7EJ-6LTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58LC64K18D7EJ-6LTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: