Part Details for MT58L64L32FT-10IT by Micron Technology Inc
Overview of MT58L64L32FT-10IT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT58L64L32FT-10IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT58L64L32FT-10IT-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 100TQFP Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2056 In Stock |
|
$4.8000 | Buy Now |
|
Rochester Electronics | Cache SRAM, 64KX32, 10ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2056 |
|
$3.9300 / $4.6200 | Buy Now |
Part Details for MT58L64L32FT-10IT
MT58L64L32FT-10IT CAD Models
MT58L64L32FT-10IT Part Data Attributes
|
MT58L64L32FT-10IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L64L32FT-10IT
Micron Technology Inc
Cache SRAM, 64KX32, 10ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BHA, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L64L32FT-10IT
This table gives cross-reference parts and alternative options found for MT58L64L32FT-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L64L32FT-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT58L64L32FT-10 | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | MT58L64L32FT-10IT vs MT58L64L32FT-10 |
MT58LC64K32B4LG-10 | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 10ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MT58L64L32FT-10IT vs MT58LC64K32B4LG-10 |
MT58LC64K32B4LG-10TR | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 10ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MT58L64L32FT-10IT vs MT58LC64K32B4LG-10TR |