Memory
MT58L256V36PB-6
Description: Standard SRAM, 256KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119

Overview of MT58L256V36PB-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for MT58L256V36PB-6 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   197
RFQ

CAD Models for MT58L256V36PB-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256V36PB-6 by Micron Technology Inc

MT58L256V36PB-6
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.13 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MT58L256V36PB-6
    Micron Technology Inc
    Standard SRAM, 256KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256V36PB-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256V36PB-6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256V36PB-6 would you like to use for your alert(s)?
  • Please alert me when MT58L256V36PB-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256V36PB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256V36PB-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256V36PB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256V36PB-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256V36PB-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: