Part Details for MT55L256L32FB-10 by Micron Technology Inc
Overview of MT55L256L32FB-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT55L256L32FB-10
MT55L256L32FB-10 CAD Models
MT55L256L32FB-10 Part Data Attributes
|
MT55L256L32FB-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L32FB-10
Micron Technology Inc
ZBT SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MT55L256L32FB-10
This table gives cross-reference parts and alternative options found for MT55L256L32FB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L32FB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L256V32FB-8 | Standard SRAM, 256KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | MT55L256L32FB-10 vs MT58L256V32FB-8 |
MT58L256L32DB-5 | Standard SRAM, 256KX32, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | MT55L256L32FB-10 vs MT58L256L32DB-5 |
IS61NLP25632-100B | ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | MT55L256L32FB-10 vs IS61NLP25632-100B |
EDI2DL32256V35BC | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, | White Electronic Designs Corp | MT55L256L32FB-10 vs EDI2DL32256V35BC |
MT58L256L32PB-10IT | Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256L32FB-10 vs MT58L256L32PB-10IT |
MT58L256L32FB-8.5 | Standard SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256L32FB-10 vs MT58L256L32FB-8.5 |
AS7C33256PFS32A-150BI | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | MT55L256L32FB-10 vs AS7C33256PFS32A-150BI |
MT55L256V32PB-7.5 | ZBT SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256L32FB-10 vs MT55L256V32PB-7.5 |
GS78132AB-12 | Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MT55L256L32FB-10 vs GS78132AB-12 |
GS78132GB-10T | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | MT55L256L32FB-10 vs GS78132GB-10T |