Part Details for MT55L256L18P1T-7.5TR by Micron Technology Inc
Results Overview of MT55L256L18P1T-7.5TR by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT55L256L18P1T-7.5TR Information
MT55L256L18P1T-7.5TR by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT55L256L18P1T-7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L256L18P1T-7.5TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.3100 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 4.2ns 100-Pin TQFP T/R RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2000 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for MT55L256L18P1T-7.5TR
MT55L256L18P1T-7.5TR CAD Models
MT55L256L18P1T-7.5TR Part Data Attributes
|
MT55L256L18P1T-7.5TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L18P1T-7.5TR
Micron Technology Inc
ZBT SRAM,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Memory IC Type | ZBT SRAM |