Part Details for MT55L256L18P1T-7.5IT by Micron Technology Inc
Results Overview of MT55L256L18P1T-7.5IT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT55L256L18P1T-7.5IT Information
MT55L256L18P1T-7.5IT by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT55L256L18P1T-7.5IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L256L18P1T-7.5IT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1434 In Stock |
|
$2.9700 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 256KX18, 4.2ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1434 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for MT55L256L18P1T-7.5IT
MT55L256L18P1T-7.5IT CAD Models
MT55L256L18P1T-7.5IT Part Data Attributes
|
MT55L256L18P1T-7.5IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L18P1T-7.5IT
Micron Technology Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BHA, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 4.2 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L256L18P1T-7.5IT
This table gives cross-reference parts and alternative options found for MT55L256L18P1T-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L18P1T-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT55L256L18PT-7.5TR | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MT55L256L18P1T-7.5IT vs MT55L256L18PT-7.5TR |
IS61NP25618-133TQ | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, TQFP-100 | MT55L256L18P1T-7.5IT vs IS61NP25618-133TQ |
AS7C33256NTD18B-133TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | MT55L256L18P1T-7.5IT vs AS7C33256NTD18B-133TQIN |
MT55L256L18PT-7.5 | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | MT55L256L18P1T-7.5IT vs MT55L256L18PT-7.5 |
CY7C1352-133AI | Cypress Semiconductor | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | MT55L256L18P1T-7.5IT vs CY7C1352-133AI |
K7N401801B-QC13 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | MT55L256L18P1T-7.5IT vs K7N401801B-QC13 |
K7N401801B-QI13 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | MT55L256L18P1T-7.5IT vs K7N401801B-QI13 |
AS7C33256NTD18B-133TQIN | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | MT55L256L18P1T-7.5IT vs AS7C33256NTD18B-133TQIN |
AS7C33256NTD18B-133TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | MT55L256L18P1T-7.5IT vs AS7C33256NTD18B-133TQC |
IS61NP25618-133TQI | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, TQFP-100 | MT55L256L18P1T-7.5IT vs IS61NP25618-133TQI |