Part Details for MT55L256L18P1B-10IT by Micron Technology Inc
Results Overview of MT55L256L18P1B-10IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT55L256L18P1B-10IT Information
MT55L256L18P1B-10IT by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT55L256L18P1B-10IT
MT55L256L18P1B-10IT CAD Models
MT55L256L18P1B-10IT Part Data Attributes
|
MT55L256L18P1B-10IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L18P1B-10IT
Micron Technology Inc
ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MT55L256L18P1B-10IT
This table gives cross-reference parts and alternative options found for MT55L256L18P1B-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L18P1B-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LF25618A-6.5B2I | ABLIC Inc. | Check for Price | 256KX18 CACHE SRAM, 6.5ns, PBGA119, 22 X 14 MM, MS-028, PLASTIC, BGA-119 | MT55L256L18P1B-10IT vs IS61LF25618A-6.5B2I |
MT58L1MY18FT-8.5 | Micron Technology Inc | Check for Price | Cache SRAM, 1MX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | MT55L256L18P1B-10IT vs MT58L1MY18FT-8.5 |
MT55L256L18P1B-10A | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | MT55L256L18P1B-10IT vs MT55L256L18P1B-10A |
MCM63F737ZP9 | Freescale Semiconductor | Check for Price | 128KX36 CACHE SRAM, 9ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | MT55L256L18P1B-10IT vs MCM63F737ZP9 |
MT55L128L36P1B-10IT | Micron Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | MT55L256L18P1B-10IT vs MT55L128L36P1B-10IT |
TC55WD1618FF-133 | Toshiba America Electronic Components | Check for Price | IC 1M X 18 ZBT SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | MT55L256L18P1B-10IT vs TC55WD1618FF-133 |
IS61VF12836A-6.5B2 | ABLIC Inc. | Check for Price | 128KX36 CACHE SRAM, 6.5ns, PBGA119, 22 X 14 MM, MS-028, PLASTIC, BGA-119 | MT55L256L18P1B-10IT vs IS61VF12836A-6.5B2 |
IS61LPS25618A-250B2I | ABLIC Inc. | Check for Price | 256KX18 CACHE SRAM, 2.6ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | MT55L256L18P1B-10IT vs IS61LPS25618A-250B2I |
AS7C251MNTF18A-10TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 1MX18, 10ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | MT55L256L18P1B-10IT vs AS7C251MNTF18A-10TQIN |
AS7C251MNTD18A-133TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | MT55L256L18P1B-10IT vs AS7C251MNTD18A-133TQC |