Memory
MT55L128L32F1F-11
Description: ZBT SRAM, 128KX32, 8.5ns, CMOS, PBGA165, FBGA-165

Overview of MT55L128L32F1F-11 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT55L128L32F1F-11 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT55L128L32F1F-11 by Micron Technology Inc

MT55L128L32F1F-11
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
FBGA-165
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
90 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
4194304 bit
Memory IC Type
ZBT SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
165
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.275 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. MT55L128L32F1F-11
    Micron Technology Inc
    ZBT SRAM, 128KX32, 8.5ns, CMOS, PBGA165, FBGA-165
    VS

Alternate Parts for MT55L128L32F1F-11

This table gives cross-reference parts and alternative options found for MT55L128L32F1F-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L128L32F1F-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT55L128V32P1F-10IT ZBT SRAM, 128KX32, 5ns, CMOS, PBGA165, FBGA-165 Micron Technology Inc MT55L128L32F1F-11 vs MT55L128V32P1F-10IT
MT58L128V32P1F-4 Standard SRAM, 128KX32, 2.3ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor MT55L128L32F1F-11 vs MT58L128V32P1F-4
MT58L128L32P1F-7.5 Cache SRAM, 128KX32, 4ns, CMOS, PBGA165, FBGA-165 Micron Technology Inc MT55L128L32F1F-11 vs MT58L128L32P1F-7.5
MT55L128V32F1F-12IT ZBT SRAM, 128KX32, 9ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor MT55L128L32F1F-11 vs MT55L128V32F1F-12IT
MT55L128V32P1F-7.5IT ZBT SRAM, 128KX32, 4.2ns, CMOS, PBGA165, FBGA-165 Micron Technology Inc MT55L128L32F1F-11 vs MT55L128V32P1F-7.5IT
MT58L128V32F1F-8.5 Cache SRAM, 128KX32, 8.5ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor MT55L128L32F1F-11 vs MT58L128V32F1F-8.5
MT55L128L32F1F-11IT ZBT SRAM, 128KX32, 8.5ns, CMOS, PBGA165, FBGA-165 Micron Technology Inc MT55L128L32F1F-11 vs MT55L128L32F1F-11IT
IS61LF12832A-6.5B3I 128KX32 CACHE SRAM, 6.5ns, PBGA165, 15 X 13 MM, TFBGA-165 ABLIC Inc. MT55L128L32F1F-11 vs IS61LF12832A-6.5B3I
IS61LPS12832A-200B3I 128KX32 CACHE SRAM, 3.1ns, PBGA165, 15 X 13 MM, TF-BGA-165 ABLIC Inc. MT55L128L32F1F-11 vs IS61LPS12832A-200B3I
IS61NLP12832B-200B3 ZBT SRAM, 128KX32, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 Integrated Silicon Solution Inc MT55L128L32F1F-11 vs IS61NLP12832B-200B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT55L128L32F1F-11 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT55L128L32F1F-11 by Micron Technology Inc

  • Please alert me when MT55L128L32F1F-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT55L128L32F1F-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT55L128L32F1F-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT55L128L32F1F-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT55L128L32F1F-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT55L128L32F1F-11 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: