Part Details for MT53E512M32D1ZW-046 WT:B by Micron Technology Inc
Overview of MT53E512M32D1ZW-046 WT:B by Micron Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E512M32D1ZW-046 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9999
|
Newark | Dram, 512M X 32Bit, -25 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 WT:B RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 1349 |
|
$11.7700 | Buy Now |
DISTI #
32AK0855
|
Newark | Dram, 512M X 32Bit, -25 To 85Deg C Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 WT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $18.7200 | Buy Now |
DISTI #
557-MT53E512M32D1ZW-046WT:B-ND
|
DigiKey | IC DRAM 16GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
682 In Stock |
|
$11.7648 / $16.1300 | Buy Now |
DISTI #
MT53E512M32D1ZW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA - Trays (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6332 |
|
$24.8708 | Buy Now |
DISTI #
340-578622-TRAY
|
Mouser Electronics | DRAM LPDDR4 16G 512MX32 FBGA Z42M RoHS: Compliant | 895 |
|
$11.3200 / $15.0600 | Buy Now |
DISTI #
E54:1762_17777349
|
Arrow Electronics | DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 11 Weeks Date Code: 2430 | Europe - 2720 |
|
$10.5230 / $10.5280 | Buy Now |
DISTI #
V36:1790_26219556
|
Arrow Electronics | DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Americas - 2203 |
|
$16.5580 | Buy Now |
DISTI #
83607540
|
Verical | DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Date Code: 2430 | Americas - 2720 |
|
$10.5230 / $10.5280 | Buy Now |
DISTI #
70751221
|
Verical | DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 2203 |
|
$16.5580 | Buy Now |
DISTI #
MT53E512M32D1ZW-046 WT:B
|
Avnet Asia | DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA (Alt: MT53E512M32D1ZW-046 WT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 10000 |
|
$9.5882 / $11.6429 | Buy Now |