Part Details for MT53E512M16D1FW-046 AAT:D by Micron Technology Inc
Overview of MT53E512M16D1FW-046 AAT:D by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E512M16D1FW-046 AAT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8412
|
Newark | Dram, 8Gbit, 2.133Ghz, Tfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E512M16D1FW-046 AAT:D Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 | Buy Now |
DISTI #
557-MT53E512M16D1FW-046AAT:D-ND
|
DigiKey | LPDDR4 8G 512MX16 FBGA Min Qty: 1360 Lead time: 6 Weeks Container: Box | Limited Supply - Call |
|
$10.8427 | Buy Now |
DISTI #
MT53E512M16D1FW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E512M16D1FW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.0812 / $11.5446 | Buy Now |
DISTI #
MT53E512M16D1FW-046 AAT:D
|
Avnet Asia | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E512M16D1FW-046 AAT:D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.5647 / $10.6974 | Buy Now |
DISTI #
MT53E512M16D1FW-046 AAT:D
|
Avnet Silica | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E512M16D1FW-046 AAT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |