MT53E384M32D2DS-053 WT:E
Micron Technology Inc

Overview of MT53E384M32D2DS-053 WT:E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT53E384M32D2DS-053 WT:E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Dram, 384M X 32Bit, -25 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:384M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E384M32D2DS-053 WT:E RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.0600
$8.0600 Buy Now
DISTI # MT53E384M32D2DS-053WT:E-ND
DigiKey IC DRAM 12GBIT 1.866GHZ 200WFBGA Min Qty: 1360 Lead time: 6 Weeks Container: Tray Limited Supply - Call
  • 1,360 $8.2402
$8.2402 Buy Now
DISTI # MT53E384M32D2DS-05
Avnet Americas MICMT53E384M32D2DS-053 WT:E LPDDR4 16G 5 - Trays (Alt: MT53E384M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray 0
  • 1,360 $6.8968
$6.8968 Buy Now
DISTI # 340-359506
Mouser Electronics DRAM LPDDR4 12G 384MX32 FBGA DDP Z1AM RoHS: Compliant 0
  • 1,360 $8.1300
$8.1300 Order Now
DISTI # MT53E384M32D2DS-053 WT:E
Avnet Silica MICMT53E384M32D2DS-053 WT:E LPDDR4 16G 5 (Alt: MT53E384M32D2DS-053 WT:E) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MT53E384M32D2DS-053 WT:E by Micron Technology Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT53E384M32D2DS-053 WT:E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT53E384M32D2DS-053 WT:E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT53E384M32D2DS-053 WT:E would you like to use for your alert(s)?
  • Please alert me when MT53E384M32D2DS-053 WT:E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT53E384M32D2DS-053 WT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT53E384M32D2DS-053 WT:E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT53E384M32D2DS-053 WT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT53E384M32D2DS-053 WT:E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT53E384M32D2DS-053 WT:E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: